TE Connectivity 1445957-2 Heavy Duty Power Connector, 1 Contacts

Subtotal (1 pack of 500 units)*

£160.00

(exc. VAT)

£192.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£160.00£0.32

*price indicative

RS Stock No.:
473-839
Mfr. Part No.:
1445957-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1445957-2

Number of Contacts

1

Mounting Type

Cable Mount

COO (Country of Origin):
CN
The TE Connectivity Robust Power to the Board HSG offers a reliable solution in the realm of power connectivity. Designed as part of the AMP Power Series - 45, it ensures exceptional performance within demanding applications. Engineered for wire-to-wire connections, this rectangular power connector seamlessly accommodates a variety of wire and cable types, making it ideal for diverse applications. With a superior UL 94V-0 rating, it underscores safety and compliance in electrical installations. Whether for commercial or industrial use, this connector is built to withstand harsh conditions, providing a dependable interface where power connectivity is crucial.

Optimised for seamless integration into power connection systems
Constructed from durable polycarbonate for enhanced longevity
Engineered to operate within a wide temperature range for versatile use
Facilitates efficient crimp termination methods to secure wiring
Features a sleek black housing that complements various designs
Delivers high electrical performance with a 600 VDC operating capacity
Compact dimensions ensure easy installation in tight spaces

Related links