Phoenix Contact 1298070 Heavy Duty Power Connector, 1 Contacts
- RS Stock No.:
- 658-578
- Mfr. Part No.:
- 1298070
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
£1,258.43
(exc. VAT)
£1,510.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,258.43 | £20.974 |
*price indicative
- RS Stock No.:
- 658-578
- Mfr. Part No.:
- 1298070
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Battery Power Connector | |
| Series | 1298070 | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Battery Power Connector | ||
Series 1298070 | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is an advanced solution designed for energy storage applications, offering exceptional performance and reliability. With its innovative crimp connection method, it ensures secure and efficient connectivity for demanding electrical environments. The product features a robust construction tailored for high voltage operations, making it an ideal choice for professionals in plant and electrical device engineering. Its ergonomic design allows for flexible wiring and ease of installation, addressing the challenges faced by engineers when connecting high capacity cables.
Patented safety lock enhances user confidence during installation
Suitable for high voltage applications contributing to electrical safety
Designed for easy handling and manipulation during installation processes
Environmentally compliant meeting EU RoHS standards without exemptions
Constructed with high quality materials that enhance durability and longevity
IP65 protection rating ensures resistance to dust and water ingress
Suitable for high voltage applications contributing to electrical safety
Designed for easy handling and manipulation during installation processes
Environmentally compliant meeting EU RoHS standards without exemptions
Constructed with high quality materials that enhance durability and longevity
IP65 protection rating ensures resistance to dust and water ingress
Related links
- Phoenix Contact 1298071 Heavy Duty Power Connector, 1 Contacts
- TE Connectivity 1445957-2 Heavy Duty Power Connector, 1 Contacts
- Anderson Power Products PP120 Heavy Duty Power Connector Straight
- Phoenix Contact Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact ES-FT Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact VARIOCON Heavy Duty Power Connector Pg21 Thread
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- Anderson Power Products E Heavy Duty Power Connector Straight
