Phoenix Contact ES-FT Heavy Duty Power Connector, 1 Contacts
- RS Stock No.:
- 557-487
- Mfr. Part No.:
- 1298082
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£335.25
(exc. VAT)
£402.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £335.25 | £22.35 |
*price indicative
- RS Stock No.:
- 557-487
- Mfr. Part No.:
- 1298082
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ES-FT | |
| Type | Battery Power Connector | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ES-FT | ||
Type Battery Power Connector | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is expertly designed for energy storage applications, combining robust engineering with safety and versatility. The product stands out with its patented design, ensuring flexibility in installation and operation. Engineered for reliability, it boasts a sturdy construction that withstands diverse environmental conditions while maintaining optimal performance levels. Ideal for professional use in plant, controller, and electrical device engineering, this connector meets high safety and performance standards without compromise, making it an essential component for cutting edge projects.
Fool proof design it prevents mismatching and potential short circuits
Constructed from high quality polyamide and copper materials for superior durability
With an environmentally friendly design it complies with EU RoHS regulations
IP65 rated protection ensures reliable performance even in demanding environments
Constructed from high quality polyamide and copper materials for superior durability
With an environmentally friendly design it complies with EU RoHS regulations
IP65 rated protection ensures reliable performance even in demanding environments
Related links
- Phoenix Contact ES-FT Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact 1298070 Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact 1298071 Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact Heavy Duty Power Connector, 1 Contacts
- TE Connectivity 1445957-2 Heavy Duty Power Connector, 1 Contacts
- Anderson Power Products PP120 Heavy Duty Power Connector Straight
- Anderson Power Products E Heavy Duty Power Connector Straight
- Phoenix Contact VARIOCON Heavy Duty Power Connector Pg21 Thread
