Phoenix Contact 1298071 Heavy Duty Power Connector, 1 Contacts
- RS Stock No.:
- 638-315
- Mfr. Part No.:
- 1298071
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
£1,233.35
(exc. VAT)
£1,480.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,233.35 | £20.556 |
*price indicative
- RS Stock No.:
- 638-315
- Mfr. Part No.:
- 1298071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Battery Power Connector | |
| Series | 1298071 | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Battery Power Connector | ||
Series 1298071 | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is designed specifically for energy storage solutions, offering unparalleled reliability and versatility in demanding applications. The innovative engineering ensures a seamless connection, accommodating a range of conductor cross sections and providing robust electrical performance. With a rated voltage of 1500 V DC and a current capacity of up to 350 A, this product meets stringent safety and compatibility standards, making it suitable for both industrial and commercial use. Its crimp connection method facilitates easy installation, while the durable materials ensure a long service life even under extreme environmental conditions.
IP65 rating offers enhanced protection against dust and moisture
Patented safety lock mechanism prevents accidental disconnection
360° free rotation allows for flexible wiring configurations
Made from high quality materials which ensuring durability and longevity
Designed for efficient energy transfer reducing operational losses
Patented safety lock mechanism prevents accidental disconnection
360° free rotation allows for flexible wiring configurations
Made from high quality materials which ensuring durability and longevity
Designed for efficient energy transfer reducing operational losses
Related links
- Phoenix Contact 1298070 Heavy Duty Power Connector, 1 Contacts
- TE Connectivity 1445957-2 Heavy Duty Power Connector, 1 Contacts
- Anderson Power Products PP120 Heavy Duty Power Connector Straight
- Phoenix Contact Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact ES-FT Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact VARIOCON Heavy Duty Power Connector Pg21 Thread
- Anderson Power Products E Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
