Phoenix Contact VARIOCON Heavy Duty Power Connector, 1 Contacts, Pg21 Thread

Subtotal (1 unit)*

£60.19

(exc. VAT)

£72.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.19

*price indicative

RS Stock No.:
280-422
Mfr. Part No.:
1623598
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Sleeve Connector

Series

VARIOCON

Number of Contacts

1

Thread Size

Pg21

Mounting Type

Cable Mount

COO (Country of Origin):
PL
The Phoenix Contact Sleeve connector set is designed for robust applications in plant, controller, and electrical device engineering, ensuring reliable connectivity with its superior EMC coating and conductive seal. The meticulously crafted sleeve housing facilitates a secure fit with metric cable entry options, catering to diverse installation needs.

Equipped with a protective cap to safeguard connectors during inactivity
Weather resistant materials ensure reliable performance in outdoor settings
Simple integration with specified mating connectors for versatile compatibility

Related links