RS PRO Heavy Duty Power Connector Hood, 1 Contacts, PG21 Thread, Side Entry 43041 Range
- RS Stock No.:
- 446-983
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.10
(exc. VAT)
£6.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 105 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.10 |
| 10 - 24 | £4.69 |
| 25 + | £4.23 |
*price indicative
- RS Stock No.:
- 446-983
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | 16B Plastic Hood | |
| Number of Contacts | 1 | |
| Thread Size | PG21 | |
| Size | 16B | |
| Manufacturer Size Code | 16B | |
| Body Orientation | Side Entry | |
| Pole Format | 1P | |
| Range | 43041 | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Number of Levers | 2 | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type 16B Plastic Hood | ||
Number of Contacts 1 | ||
Thread Size PG21 | ||
Size 16B | ||
Manufacturer Size Code 16B | ||
Body Orientation Side Entry | ||
Pole Format 1P | ||
Range 43041 | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Number of Levers 2 | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Hood, 16B, IP65, Side Entry, PG21
The RS PRO Heavy Duty Power Connector Hood is designed for robust and secure connections in industrial environments. With its IP65 rating, it provides excellent protection against dust and water ingress, making it ideal for harsh conditions. The side entry design facilitates easy cable management, enhancing installation efficiency.
Features and Benefits
16B Hood Design: Ensures compatibility with a wide range of heavy-duty connectors.
IP65 Rating: Offers superior protection against dust and water, suitable for outdoor and industrial applications.
Side Entry Cable Angle: Allows for streamlined cable routing and reduces strain on connections.
Double Lever Mechanism: Provides secure locking and easy handling during installation and maintenance.
PG21 Thread Size: Accommodates larger cables, enhancing versatility in various applications.
IP65 Rating: Offers superior protection against dust and water, suitable for outdoor and industrial applications.
Side Entry Cable Angle: Allows for streamlined cable routing and reduces strain on connections.
Double Lever Mechanism: Provides secure locking and easy handling during installation and maintenance.
PG21 Thread Size: Accommodates larger cables, enhancing versatility in various applications.
Applications
Industrial machinery
Outdoor electrical installations
Heavy equipment connections
Automation systems
Outdoor electrical installations
Heavy equipment connections
Automation systems
Additional Information
For use with heavy duty power connectors
Manufactured to fit size code 16B
Single pole format for straightforward integration
Manufactured to fit size code 16B
Single pole format for straightforward integration
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
