Phoenix Contact ES-FT Heavy Duty Power Connector, 1 Contacts
- RS Stock No.:
- 557-940
- Mfr. Part No.:
- 1155592
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£190.95
(exc. VAT)
£229.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.95 | £12.73 |
*price indicative
- RS Stock No.:
- 557-940
- Mfr. Part No.:
- 1155592
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ES-FT | |
| Type | Battery Power Connector | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ES-FT | ||
Type Battery Power Connector | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The Phoenix Contact innovative connector is designed to enhance the efficiency and safety of energy storage applications. Engineered for easy integration, it boasts a robust housing made from high quality polyamide, ensuring durability and resistance to various environmental factors. Coupled with reliable screw/solder connections, the connector is capable of accommodating a wide conductor cross section, making it a versatile choice for a multitude of applications. With a maximum rated current of 250 A, this connector assures optimal performance under demanding conditions.
Constructed from high quality materials that resist environmental stress
Offers a reliable and secure connection method to enhance safety
Provides excellent protection with an IP65/IP67 rating for versatile installations
Lightweight yet robust architecture facilitates easy handling and installation
Backed by a globally recognised compliance with established standards
Offers a reliable and secure connection method to enhance safety
Provides excellent protection with an IP65/IP67 rating for versatile installations
Lightweight yet robust architecture facilitates easy handling and installation
Backed by a globally recognised compliance with established standards
Related links
- Phoenix Contact ES-FT Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact 1298070 Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact 1298071 Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact Heavy Duty Power Connector, 1 Contacts
- TE Connectivity 1445957-2 Heavy Duty Power Connector, 1 Contacts
- Anderson Power Products PP120 Heavy Duty Power Connector Straight
- Anderson Power Products E Heavy Duty Power Connector Straight
- Phoenix Contact VARIOCON Heavy Duty Power Connector Pg21 Thread
