Phoenix Contact Heavy Duty Power Connector, 1 Contacts
- RS Stock No.:
- 566-157
- Mfr. Part No.:
- 1231639
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£147.90
(exc. VAT)
£177.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.90 | £9.86 |
*price indicative
- RS Stock No.:
- 566-157
- Mfr. Part No.:
- 1231639
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Battery Power Connector | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Battery Power Connector | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector specially designed for energy storage applications, combines robustness with versatility. Engineered with a patented design that ensures safety and reliability, it addresses the needs of modern electrical engineering. Featuring a range of capabilities, including a significant range of conductor cross sections and rated current, the product excels in demanding environments. Its composition, made from high quality polyamide and copper, provides exceptional durability and performance. With advanced insulation characteristics and a degree of protection up to IP65, this connector is ideal for high voltage applications, ensuring safe and efficient operation.
IP65 protection offers reliable performance when exposed to dust and water
Engineered for secure screw connections promoting easy assembly
Durable construction supports a wide operational temperature range
Designed for flexible wiring aiding in simplified installation
Achieves compliance with both IEC and UL standards
Embeds advanced features to prevent short circuits and mismatching
Engineered for secure screw connections promoting easy assembly
Durable construction supports a wide operational temperature range
Designed for flexible wiring aiding in simplified installation
Achieves compliance with both IEC and UL standards
Embeds advanced features to prevent short circuits and mismatching
Related links
- Phoenix Contact Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact Heavy Duty Power Connector Housing, 1 Contacts
- Phoenix Contact 1298070 Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact 1298071 Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact ES-FT Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact VARIOCON Heavy Duty Power Connector Pg21 Thread
- TE Connectivity 1445957-2 Heavy Duty Power Connector, 1 Contacts
- Anderson Power Products PP120 Heavy Duty Power Connector Straight
