Phoenix Contact Heavy Duty Power Connector Housing, 1 Contacts
- RS Stock No.:
- 567-377
- Mfr. Part No.:
- 1228829
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£190.95
(exc. VAT)
£229.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.95 | £12.73 |
*price indicative
- RS Stock No.:
- 567-377
- Mfr. Part No.:
- 1228829
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Connector | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Connector | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector offers a robust and reliable solution for energy storage applications. Designed with a patented mechanism that ensures seamless connectivity, this connector is ideal for demanding environments. Its innovative design not only ensures safety but also allows for flexible wiring, making installation straightforward even in complex systems. Engineered to meet stringent safety standards, it guarantees secure operations under varying conditions, catering to both industrial and commercial sectors. With its exceptional rated voltage of 1500 V and current capacity of 250 A, this connector is a top choice for professionals aiming for high performance and durability in their electrical installations.
Touch proof mechanisms prevent short circuits and mismatching
Rated for high voltage applications which ensuring versatility across uses
Robust materials contribute to extended product lifespan
Designed for ease of use by trained electrical personnel
Compatibility with various conductor sizes provides flexibility in configurations
Rated for high voltage applications which ensuring versatility across uses
Robust materials contribute to extended product lifespan
Designed for ease of use by trained electrical personnel
Compatibility with various conductor sizes provides flexibility in configurations
Related links
- Phoenix Contact Heavy Duty Power Connector Housing, 1 Contacts
- HARTING Han A Heavy Duty Power Connector Housing, 1 Contacts
- Phoenix Contact BPC Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts
- HARTING Han-Modular Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products PP15-45 Heavy Duty Power Connector Housing Straight
- Anderson Power Products PP180 Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products E Heavy Duty Power Connector Housing Straight
