Phoenix Contact Heavy Duty Power Connector Housing, 1 Contacts
- RS Stock No.:
- 607-289
- Mfr. Part No.:
- 1228828
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£108.90
(exc. VAT)
£130.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £108.90 | £7.26 |
*price indicative
- RS Stock No.:
- 607-289
- Mfr. Part No.:
- 1228828
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Connector | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Connector | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Advanced connector from the BPC series is expertly designed for energy storage applications, ensuring robust performance and reliability under demanding conditions. With an impressive rated voltage of 1500 V and a rated current capacity of 250 A, it provides exceptional conductivity for various installations. Crafted with high quality materials, its versatile design facilitates easy connections via screw/solder methods, while the pin contact type guarantees secure engagement. Ideal for both commercial and industrial use, this connector meets stringent safety and performance standards, making it a trustworthy choice for professionals seeking efficient energy solutions.
Fool proof installation process reduces the risk of errors
Touch proof technology safeguards against accidental contact
Compatible with a range of connector accessories for added versatility
High environmental resistance makes it suitable for outdoor use
Customisable options available to meet specific project needs
Touch proof technology safeguards against accidental contact
Compatible with a range of connector accessories for added versatility
High environmental resistance makes it suitable for outdoor use
Customisable options available to meet specific project needs
Related links
- Phoenix Contact Heavy Duty Power Connector Housing, 1 Contacts
- Phoenix Contact BPC Heavy Duty Power Connector Housing, 1 Contacts
- Phoenix Contact HC Heavy Duty Power Connector Housing M32 Thread, Top Entry
- Phoenix Contact HC Heavy Duty Power Connector Housing Top Entry
- HARTING Han A Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts
- HARTING Han-Modular Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products PP180 Heavy Duty Power Connector Housing, 1 Contacts
