Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.07

(exc. VAT)

£3.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£3.07£0.614
5 +£2.82£0.564

*price indicative

RS Stock No.:
429-967
Distrelec Article No.:
304-46-358
Mfr. Part No.:
B02893G1
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Series

SBSX

Type

Housing

Number of Contacts

1

Mounting Type

Cable Mount

COO (Country of Origin):
CN
The Anderson Power Products Housing is designed for wire-to-wire connections and includes two power contacts along with up to six auxiliary contacts. It is built to handle demanding environments with a sealed design that ensures waterproofing and durability.

Rated for up to 5000 mating cycles
Provides IP68 waterproofing with O rings and grommets in the mated condition

Related links