Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts
- RS Stock No.:
- 429-918
- Distrelec Article No.:
- 304-46-347
- Mfr. Part No.:
- 2-8840P3
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.07
(exc. VAT)
£3.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £3.07 | £0.614 |
| 5 + | £2.82 | £0.564 |
*price indicative
- RS Stock No.:
- 429-918
- Distrelec Article No.:
- 304-46-347
- Mfr. Part No.:
- 2-8840P3
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Type | Housing | |
| Series | SBSX | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Type Housing | ||
Series SBSX | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The Anderson Power Products Signal Housing in grey is designed for efficient protection and organization of signal connections. Its durable construction ensures reliable performance, while the neutral grey color allows it to blend seamlessly into various setups.
Grey color for versatility
Durable housing for signal connections
Durable housing for signal connections
Related links
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 2 Contacts
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 6 Contacts
- Anderson Power Products SBSX Heavy Duty Power Connector Housing
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, Right Angle
- Anderson Power Products PP180 Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products E Heavy Duty Power Connector Housing Straight
- Anderson Power Products PP15-45 Heavy Duty Power Connector Housing Straight
