Anderson Power Products PP180 Heavy Duty Power Connector Housing, 1 Contacts

Bulk discount available

Subtotal (1 unit)*

£10.42

(exc. VAT)

£12.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£10.42
10 +£9.60

*price indicative

RS Stock No.:
429-942
Distrelec Article No.:
301-84-747
Mfr. Part No.:
1381G3
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Series

PP180

Type

Housing

Number of Contacts

1

Mounting Type

Cable Mount

COO (Country of Origin):
US
The Anderson Power Products Housings are the largest Powerpole® housings, designed to accommodate wire contacts for up to 3/0 AWG (85 mm²) or busbar contacts. These housings provide versatility and high power handling for a range of heavy-duty applications.

Can also be used with busbar contacts
Ideal for high power applications

Related links