Anderson Power Products PP15 Heavy Duty Power Connector Housing, 1 Contacts, Right Angle
- RS Stock No.:
- 429-938
- Distrelec Article No.:
- 304-46-342
- Mfr. Part No.:
- 1327G17
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.79
(exc. VAT)
£4.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £3.79 | £0.758 |
| 5 - 9 | £3.49 | £0.698 |
| 10 + | £3.07 | £0.614 |
*price indicative
- RS Stock No.:
- 429-938
- Distrelec Article No.:
- 304-46-342
- Mfr. Part No.:
- 1327G17
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Series | PP15 | |
| Type | Housing | |
| Number of Contacts | 1 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Series PP15 | ||
Type Housing | ||
Number of Contacts 1 | ||
Mounting Type Panel Mount | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- US
The Anderson Power Products Standard Housings feature an open interface design, offering flexibility and compatibility with a range of applications. These housings are available in a variety of colors, providing aesthetic versatility. However, they are not compatible with finger-proof housings, making them more suitable for specific industrial needs.
Available in various colors
Not compatible with finger proof housings
Not compatible with finger proof housings
Related links
- Anderson Power Products PP15 Heavy Duty Power Connector Housing Right Angle
- Anderson Power Products PP15-45 Heavy Duty Power Connector Housing Straight
- Anderson Power Products PP180 Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products E Heavy Duty Power Connector Housing Straight
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, Right Angle
- Anderson Power Products PP120 Heavy Duty Power Connector Straight
- Anderson Power Products E Heavy Duty Power Connector Straight
