Anderson Power Products PP15 Heavy Duty Power Connector Housing, 1 Contacts, Right Angle
- RS Stock No.:
- 429-924
- Distrelec Article No.:
- 301-84-744
- Mfr. Part No.:
- 1327G7
- Brand:
- Anderson Power Products
Subtotal (1 unit)*
£1.55
(exc. VAT)
£1.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 295 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.55 |
*price indicative
- RS Stock No.:
- 429-924
- Distrelec Article No.:
- 301-84-744
- Mfr. Part No.:
- 1327G7
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Series | PP15 | |
| Type | Housing | |
| Number of Contacts | 1 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Series PP15 | ||
Type Housing | ||
Number of Contacts 1 | ||
Mounting Type Panel Mount | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- US
The Anderson Power Products PP15-45 Finger Proof Housings are an enhanced version of the original Anderson Power Products design. These housings feature added ribs at the mating interface to provide protection against accidental contact with live circuits.
Meets UL1977 section 10.2 requirements
IP20 Rating
IP20 Rating
Related links
- Anderson Power Products PP15 Heavy Duty Power Connector Housing Right Angle
- Anderson Power Products PP15-45 Heavy Duty Power Connector Housing Straight
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, Right Angle
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products E Heavy Duty Power Connector Straight
- Anderson Power Products PP180 Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products PP120 Heavy Duty Power Connector Straight
- Anderson Power Products E Heavy Duty Power Connector Housing Straight
