Anderson Power Products SBS Heavy Duty Power Connector Housing, 6 Contacts

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.15

(exc. VAT)

£3.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£3.15£0.63
5 - 9£2.90£0.58
10 +£2.54£0.508

*price indicative

RS Stock No.:
429-960
Distrelec Article No.:
304-46-351
Mfr. Part No.:
2-8860P1
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Type

Housing

Series

SBS

Number of Contacts

6

Mounting Type

Cable Mount

COO (Country of Origin):
CN
The Anderson Power Products 6 Position Contact Holder in white is designed to securely hold up to six contacts in place, ensuring a stable and reliable connection.

Holds up to 6 contacts
White color for versatile use
Secure and stable contact placement

Related links