Anderson Power Products SBSX Heavy Duty Power Connector Housing
- RS Stock No.:
- 429-963
- Distrelec Article No.:
- 304-07-884
- Mfr. Part No.:
- SBSX75A-PMPLUG-BLK
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 unit)*
£9.61
(exc. VAT)
£11.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.61 |
| 10 + | £8.84 |
*price indicative
- RS Stock No.:
- 429-963
- Distrelec Article No.:
- 304-07-884
- Mfr. Part No.:
- SBSX75A-PMPLUG-BLK
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Type | Housing | |
| Series | SBSX | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Type Housing | ||
Series SBSX | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The Anderson Power Products Panel Mount Plug Housing includes a front O-ring, providing a secure and reliable connection while protecting against moisture and dirt. This housing is designed for easy panel mounting, ensuring long-lasting performance in industrial and automotive applications.
Includes a front O ring for moisture and dirt protection
Durable housing for secure panel mounting
Durable housing for secure panel mounting
Related links
- Anderson Power Products SBSX Heavy Duty Power Connector Housing
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 2 Contacts
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, Right Angle
- Anderson Power Products Kit Plug Panel Mount
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 6 Contacts
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products SBSX Protection Cap
- Anderson Power Products Kit Plug Panel Mount
