Phoenix Contact BPC Heavy Duty Power Connector Housing, 1 Contacts
- RS Stock No.:
- 556-829
- Mfr. Part No.:
- 1298075
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£335.25
(exc. VAT)
£402.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £335.25 | £22.35 |
*price indicative
- RS Stock No.:
- 556-829
- Mfr. Part No.:
- 1298075
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | BPC | |
| Type | Connector | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series BPC | ||
Type Connector | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is designed for energy storage systems, delivers exceptional performance and reliability. Crafted with a patented design, it ensures a secure connection while allowing for flexibility in wiring. Its robust construction features premium materials, ensuring longevity even in demanding environments. The combination of an intuitive screw/solder connection method and touch proof design facilitates a safer installation experience, making it ideal for both professional and industrial applications.
Black colour adds a sleek and professional aesthetic
Complies with stringent environmental standards for peace of mind
Robust materials contribute to an extended product lifespan
Designed for a broad range of applications in the energy sector
Supports high rated voltage and current for demanding tasks
Lightweight construction facilitates easy handling and installation
Complies with stringent environmental standards for peace of mind
Robust materials contribute to an extended product lifespan
Designed for a broad range of applications in the energy sector
Supports high rated voltage and current for demanding tasks
Lightweight construction facilitates easy handling and installation
Related links
- Phoenix Contact Heavy Duty Power Connector Housing, 1 Contacts
- HARTING Han A Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts
- HARTING Han-Modular Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products PP15-45 Heavy Duty Power Connector Housing Straight
- Anderson Power Products PP180 Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products E Heavy Duty Power Connector Housing Straight
- Hirose PQ50 Heavy Duty Power Connector Housing Straight
