TE Connectivity 2-110 Heavy Duty Power Connector Housing, Bottom Entry
- RS Stock No.:
- 501-977
- Distrelec Article No.:
- 303-05-184
- Mfr. Part No.:
- 2-1102612-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£186.30
(exc. VAT)
£223.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.30 |
*price indicative
- RS Stock No.:
- 501-977
- Distrelec Article No.:
- 303-05-184
- Mfr. Part No.:
- 2-1102612-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Base | |
| Series | 2-110 | |
| Body Orientation | Bottom Entry | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Base | ||
Series 2-110 | ||
Body Orientation Bottom Entry | ||
- COO (Country of Origin):
- PL
The TE Connectivity Base - Panel Mount Connector Bottom Entry 4 IP68 - Dust Tight, Waterproof is engineered to deliver reliable performance in demanding applications, combining advanced design with robust materials. Its low halogen composition ensures compliance with stringent environmental regulations, making it a commendable choice for professionals committed to sustainability.
Robust design suitable for heavy-duty applications
Low halogen content ensures environmental compliance
Extensive product compliance documentation available
Versatile compatibility with various configurations
Durable construction enhances product longevity
Commitment to sustainable manufacturing practices
Low halogen content ensures environmental compliance
Extensive product compliance documentation available
Versatile compatibility with various configurations
Durable construction enhances product longevity
Commitment to sustainable manufacturing practices
Related links
- TE Connectivity 2-110 Heavy Duty Power Connector Housing PG29 Thread, Side Entry
- TE Connectivity 2-110 Heavy Duty Power Connector Housing PG21 Thread, Side Entry
- TE Connectivity 2-110 Heavy Duty Power Connector Housing PG16 Thread, Side Entry
- TE Connectivity HDC Heavy Duty Power Connector Housing, Bottom Entry
- Brad from Molex 93601 Heavy Duty Power Connector Housing, Bottom Entry
- HARTING Han A Heavy Duty Power Connector Housing, Bottom Entry
- RS PRO Heavy Duty Power Connector Housing, Bottom Entry 16B Range
- RS PRO Heavy Duty Power Connector Housing, Bottom Entry 6B Range
