TE Connectivity 2-110 Heavy Duty Power Connector Housing, 2 Contacts, PG16 Thread, Side Entry

Subtotal (1 box of 2 units)*

£188.30

(exc. VAT)

£225.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£188.30£94.15

*price indicative

RS Stock No.:
504-908
Distrelec Article No.:
304-55-336
Mfr. Part No.:
2-1102117-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Hood Connector

Series

2-110

Number of Contacts

2

Thread Size

PG16

Body Orientation

Side Entry

COO (Country of Origin):
PL
The TE Connectivity Hood Connector integrates seamless performance with robust construction, tailored for those seeking reliability in their designs. Crafted for optimal compliance with stringent regulatory standards, it stands as a testament to excellence in engineering. With its unique internal description, the product is engineered to meet diverse applications while ensuring safety and durability.

Compliant with EU RoHS and ELV directives for sustainable use
Showcases halogen content management exceeding industry standards
Documents supporting compliance streamline validation processes
Internal descriptions provide clarity for better project documentation
Comprehensive customer support enhances user experience

Related links