TE Connectivity 2-110 Heavy Duty Power Connector Housing, 6 Contacts, PG21 Thread, Side Entry
- RS Stock No.:
- 470-606
- Distrelec Article No.:
- 304-55-340
- Mfr. Part No.:
- 2-1102292-7
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£206.54
(exc. VAT)
£247.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £206.54 | £103.27 |
*price indicative
- RS Stock No.:
- 470-606
- Distrelec Article No.:
- 304-55-340
- Mfr. Part No.:
- 2-1102292-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Hood Connector | |
| Series | 2-110 | |
| Number of Contacts | 6 | |
| Thread Size | PG21 | |
| Body Orientation | Side Entry | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Hood Connector | ||
Series 2-110 | ||
Number of Contacts 6 | ||
Thread Size PG21 | ||
Body Orientation Side Entry | ||
- COO (Country of Origin):
- PL
The TE Connectivity Exceptional Hood Connector is designed for reliability and performance in various applications. With a robust construction and specific compliance with industry standards, it meets the demands of contemporary electronic environments. Featuring a design free from halogen and harmful materials, it promotes safer usage and environmental sustainability.
Designed with low halogen content for enhanced safety
Compliant with EU RoHS and ELV directives
Constructed for durability in demanding applications
Supports a wide array of configurations for flexibility
Engages with environmental standards to minimise ecological impact
Compliant with EU RoHS and ELV directives
Constructed for durability in demanding applications
Supports a wide array of configurations for flexibility
Engages with environmental standards to minimise ecological impact
Related links
- TE Connectivity 2-110 Heavy Duty Power Connector Housing PG29 Thread, Side Entry
- TE Connectivity 2-110 Heavy Duty Power Connector Housing PG16 Thread, Side Entry
- TE Connectivity 2-110 Heavy Duty Power Connector Housing, Bottom Entry
- TE Connectivity 1-110 Housing Straight HB.16 Range
- TE Connectivity Heavy Duty Connector Module For Use With Heavy Duty Connectors
- TE Connectivity 1-110 Housing Straight HB-Z Range
- TE Connectivity HE Heavy Duty Power Connector Hood PG21 Thread, Top Entry
- TE Connectivity HE Heavy Duty Power Connector Housing PG21 Thread
