TE Connectivity 1-480706-1 Heavy Duty Power Connector, 9 Contacts
- RS Stock No.:
- 475-795
- Distrelec Article No.:
- 304-52-426
- Mfr. Part No.:
- 1-480706-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 550 units)*
£175.46
(exc. VAT)
£210.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.46 | £0.319 |
*price indicative
- RS Stock No.:
- 475-795
- Distrelec Article No.:
- 304-52-426
- Mfr. Part No.:
- 1-480706-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-480706-1 | |
| Type | Housing | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-480706-1 | ||
Type Housing | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- JP
The TE Connectivity Universal MATE-N-LOK is a carefully engineered rectangular power connector designed to facilitate seamless connectivity in wire-to-board and wire-to-wire applications. With a robust housing assembly, this connector ensures reliability in electrical performance while accommodating up to 9 positions with a precise 6.35 mm centreline. Ideal for a variety of industrial applications, it encompasses both power and signal routing in a single, compact design. Built from durable nylon, the connector not only meets stringent agency approvals but also withstands harsh environmental conditions with an operating temperature range from -55 to 105 °C. Whether for new projects or replacements, this connector stands out with features optimised for efficiency and safety.
Designed to support a wide range of electrical applications
Offers effective wiring solutions with minimal space requirements
Seamlessly integrates into existing designs with versatile configurations
Houses reliable contacts for consistent connectivity and performance
Robust structure enhances durability and longevity in dynamic environments
Easy installation and maintenance, reducing system downtime
Compliant with international safety and environmental standards
Offers effective wiring solutions with minimal space requirements
Seamlessly integrates into existing designs with versatile configurations
Houses reliable contacts for consistent connectivity and performance
Robust structure enhances durability and longevity in dynamic environments
Easy installation and maintenance, reducing system downtime
Compliant with international safety and environmental standards
Related links
- TE Connectivity 1863003-1 Heavy Duty Power Connector, 9 Contacts
- Phoenix Contact SACB Hood, 9 Contacts
- TE Connectivity 1-480699-1 Heavy Duty Power Connector, 2 Contacts
- TE Connectivity 926101-1 Heavy Duty Power Connector, 2 Contacts
- TE Connectivity 1106406-1 Heavy Duty Power Connector
- TE Connectivity 925450-1 Heavy Duty Power Connector
- TE Connectivity 1106411-1 Heavy Duty Power Connector
- TE Connectivity HE Heavy Duty Power Connector Housing PG21 Thread
