TE Connectivity 1-480699-1 Heavy Duty Power Connector, 2 Contacts
- RS Stock No.:
- 475-793
- Distrelec Article No.:
- 304-52-420
- Mfr. Part No.:
- 1-480699-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 650 units)*
£178.22
(exc. VAT)
£213.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.22 | £0.274 |
*price indicative
- RS Stock No.:
- 475-793
- Distrelec Article No.:
- 304-52-420
- Mfr. Part No.:
- 1-480699-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Socket connector | |
| Series | 1-480699-1 | |
| Number of Contacts | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Socket connector | ||
Series 1-480699-1 | ||
Number of Contacts 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- JP
The TE Connectivity Universal MATE-N-LOK Rectangular Power Connector is engineered to deliver robust performance in diverse applications, excelling in both wire-to-panel and wire-to-wire configurations. Designed for ease of integration, this connector is perfect for projects requiring a reliable and efficient connection. With its compact 2-position design and a .25 in [6.35 mm] centreline, it seamlessly fits into restricted spaces while maintaining a secure connection. Crafted from high-quality nylon, the housing offers durability and resilience in various environmental conditions. This connector not only meets the demanding standards of power and signal circuits but also ensures safety and compliance with international regulations, making it a trusted choice for engineers and designers alike.
Optimised for both wire-to-panel and wire-to-wire systems
Nylon housing provides excellent thermal and mechanical stability
Compact design allows for flexible installation in confined spaces
Certified for CSA and UL standards, ensuring safety and reliability
Compatible with a range of plug housings for versatile use
Offers a crimp termination method for secure and efficient assembly
Low halogen content promotes environmentally responsible usage
Tested rigorously to meet stringent industry performance criteria
Nylon housing provides excellent thermal and mechanical stability
Compact design allows for flexible installation in confined spaces
Certified for CSA and UL standards, ensuring safety and reliability
Compatible with a range of plug housings for versatile use
Offers a crimp termination method for secure and efficient assembly
Low halogen content promotes environmentally responsible usage
Tested rigorously to meet stringent industry performance criteria
Related links
- TE Connectivity 926101-1 Heavy Duty Power Connector, 2 Contacts
- TE Connectivity 1-172 Power Connector Straight MATE-N-LOK Range
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- Anderson Power Products SB Heavy Duty Power Connector Straight
- TE Connectivity 1-480706-1 Heavy Duty Power Connector, 9 Contacts
- RS PRO Heavy Duty Power Connector Housing, 2 Contacts
- Phoenix Contact HC Heavy Duty Power Connector Housing, 2 Contacts
- TE Connectivity 1863003-1 Heavy Duty Power Connector, 9 Contacts
