TE Connectivity 926101-1 Heavy Duty Power Connector, 2 Contacts

Subtotal (1 pack of 2000 units)*

£313.06

(exc. VAT)

£375.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£313.06£0.157

*price indicative

RS Stock No.:
508-982
Distrelec Article No.:
304-51-075
Mfr. Part No.:
926101-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

926101-1

Type

Receptable

Number of Contacts

2

Mounting Type

Cable Mount

COO (Country of Origin):
CN
The TE Connectivity Commercial mate-n-lok rectangular power connector is designed for efficient wire-to-wire connectivity. With a robust housing receptacle, it facilitates a reliable connection for applications requiring two positions with a centreline of .24 inches. The connector supports a wide operating voltage of 250 VAC, making it suitable for power and signal applications alike. Engineered with a polyamide 6.6 housing, it withstands an operating temperature range from -55 to 105 °C, ensuring durability in various environments. Its low halogen content meets modern environmental standards, offering peace of mind for eco-conscious projects.

Supports multiple applications through versatile wire-to-wire connections
Utilises crimp termination methods for reliable electrical contact
Features a lightweight yet robust natural housing for reduced overall weight
Incorporates a secure inline contact layout to enhance connectivity
Designed for ease of mounting, suitable for free-hanging cable configurations
Complies with various industry standards, ensuring reliability and safety
Accompanied by compatible parts that enhance usability and integration

Related links