TE Connectivity 1863003-1 Heavy Duty Power Connector, 9 Contacts
- RS Stock No.:
- 470-105
- Distrelec Article No.:
- 304-52-668
- Mfr. Part No.:
- 1863003-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 470-105
- Distrelec Article No.:
- 304-52-668
- Mfr. Part No.:
- 1863003-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1863003-1 | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1863003-1 | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Universal mate-n-lok rectangular power connector housing is expertly designed for high-performance wire-to-board applications. It accommodates nine positions with a compact .25 inch (6.35 mm) centreline, making it perfect for various electrical connectivity needs. The natural PA 6 material of the housing ensures durability while maintaining a lightweight profile, facilitating effortless installation. With an operational temperature range of -40 to 105°C, this connector reliably supports critical applications in diverse environments. Compliance with stringent UL 94V-2 flammability standards further enhances its suitability for safety-conscious projects. Ideal for applications demanding robust power and signal connectivity, this connector sets the standard for quality and reliability in connector technology.
Designed for seamless integration in wire-to-board systems
Features a natural colour housing for aesthetic compatibility
Constructed from high-quality PA 6 material for enhanced durability
Offers a compact nine-position configuration to optimise space
Includes UL-recognised components to assure safety and compliance
Provides a reliable temperature range to withstand extreme conditions
Designed without a panel mount feature for flexible mounting options
Compatible with appropriate universal mate-n-lok caps or headers
Insures secure crimp termination methods for reliable connections
Supports a vast array of applications, from power to signal systems
Features a natural colour housing for aesthetic compatibility
Constructed from high-quality PA 6 material for enhanced durability
Offers a compact nine-position configuration to optimise space
Includes UL-recognised components to assure safety and compliance
Provides a reliable temperature range to withstand extreme conditions
Designed without a panel mount feature for flexible mounting options
Compatible with appropriate universal mate-n-lok caps or headers
Insures secure crimp termination methods for reliable connections
Supports a vast array of applications, from power to signal systems
Related links
- TE Connectivity 1-480706-1 Heavy Duty Power Connector, 9 Contacts
- Phoenix Contact SACB Hood, 9 Contacts
- TE Connectivity 1-480699-1 Heavy Duty Power Connector, 2 Contacts
- TE Connectivity 926101-1 Heavy Duty Power Connector, 2 Contacts
- TE Connectivity AMP Power Series Connector Housing Straight AMP Power Series Range
- TE Connectivity HE Heavy Duty Power Connector Housing PG21 Thread
- TE Connectivity HA Heavy Duty Power Connector Housing 4 Contacts, Side Entry
- TE Connectivity 5-1105 Heavy Duty Power Connector Straight HE/HA Range
