Anderson Power Products SBSX Heavy Duty Power Connector Housing, 2 Contacts

Bulk discount available

Subtotal (1 unit)*

£12.10

(exc. VAT)

£14.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.10
10 +£11.13

*price indicative

RS Stock No.:
429-895
Distrelec Article No.:
304-07-898
Mfr. Part No.:
SBSX75A-REC-KIT-BLU
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Type

Housing

Series

SBSX

Number of Contacts

2

Mounting Type

Cable Mount

COO (Country of Origin):
CN
The Anderson Power Products Blue Female Receptacle includes a cable clamp with hardware is designed to securely fasten and organize cables while providing a stable connection. This component is ideal for use in various electrical systems, offering reliable performance and durability in industrial and automotive applications.

Female receptacle for secure electrical connection
Includes necessary hardware for installation

Related links