Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.07

(exc. VAT)

£3.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£3.07£0.614
5 +£2.82£0.564

*price indicative

RS Stock No.:
429-875
Distrelec Article No.:
304-46-345
Mfr. Part No.:
2-8840P1
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Type

Housing

Series

SBSX

Number of Contacts

1

Mounting Type

Cable Mount

COO (Country of Origin):
CN
The Anderson Power Products Signal Housing in red is designed for efficient protection and organization of signal connections. Its durable construction ensures reliable performance, while the neutral grey color allows it to blend seamlessly into various setups.

Red color for versatility
Durable housing for signal connections

Related links