Anderson Power Products SBSX Heavy Duty Power Connector Housing, 2 Contacts
- RS Stock No.:
- 429-917
- Distrelec Article No.:
- 304-07-900
- Mfr. Part No.:
- SBSX75A-REC-KIT-RED
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 unit)*
£12.10
(exc. VAT)
£14.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.10 |
| 10 + | £11.13 |
*price indicative
- RS Stock No.:
- 429-917
- Distrelec Article No.:
- 304-07-900
- Mfr. Part No.:
- SBSX75A-REC-KIT-RED
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Type | Housing | |
| Series | SBSX | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Type Housing | ||
Series SBSX | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
The Anderson Power Products Red Female Receptacle includes a cable clamp with hardware is designed to securely fasten and organize cables while providing a stable connection. This component is ideal for use in various electrical systems, offering reliable performance and durability in industrial and automotive applications.
Female receptacle for secure electrical connection
Includes necessary hardware for installation
Includes necessary hardware for installation
Related links
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 2 Contacts
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 6 Contacts
- Anderson Power Products SBSX Protection Cap
- Anderson Power Products Kit Plug Cable Mount
- Anderson Power Products SBSX Heavy Duty Power Connector Housing
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, Right Angle
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products Kit Plug Panel Mount
