TE Connectivity 925450-1 Heavy Duty Power Connector
- RS Stock No.:
- 469-157
- Distrelec Article No.:
- 304-58-794
- Mfr. Part No.:
- 925450-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£186.54
(exc. VAT)
£223.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £186.54 | £1.555 |
*price indicative
- RS Stock No.:
- 469-157
- Distrelec Article No.:
- 304-58-794
- Mfr. Part No.:
- 925450-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Plug Housing | |
| Series | 925450-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Plug Housing | ||
Series 925450-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Rectangular power connector revolutionises connectivity with its robust design, tailored for wire-to-wire applications. This connector features an 18-position receptacle housed in durable polyamide material, ensuring reliability in demanding environments. With a centreline pitch of 5.2 mm and 6 mm, it facilitates seamless integration within various systems, handling electrical currents with finesse. Its compatibility with extensive connector contacts and tools makes it an ideal choice for professionals seeking efficiency and adaptability. Designed to excel between -55 °C and 105 °C, this connector is built to withstand challenging operational conditions. The MATE-N-LOK series epitomises engineering excellence, combining performance with safety standards synonymous with The TE Connectivity Legacy. Experience peace of mind with a product that supports both power and signal circuit applications.
Optimised for wire-to-wire connections to enhance overall system integrity
Natural housing colour complements various installation aesthetics
Designed for crimp termination methods for effective electrical connections
Constructed from low halogen materials to meet environmental standards
Rated for 250 VAC, making it suitable for a wide range of applications
Compatible with a variety of connector contacts for increased versatility
Lightweight and compact, allowing for efficient installation in confined spaces
Natural housing colour complements various installation aesthetics
Designed for crimp termination methods for effective electrical connections
Constructed from low halogen materials to meet environmental standards
Rated for 250 VAC, making it suitable for a wide range of applications
Compatible with a variety of connector contacts for increased versatility
Lightweight and compact, allowing for efficient installation in confined spaces
Related links
- TE Connectivity 1106406-1 Heavy Duty Power Connector
- TE Connectivity 1106411-1 Heavy Duty Power Connector
- TE Connectivity 1-480706-1 Heavy Duty Power Connector, 9 Contacts
- TE Connectivity 926101-1 Heavy Duty Power Connector, 2 Contacts
- TE Connectivity 1-480699-1 Heavy Duty Power Connector, 2 Contacts
- TE Connectivity 1863003-1 Heavy Duty Power Connector, 9 Contacts
- TE Connectivity 1-1102120-7 Heavy Duty Power Connector
- TE Connectivity 1-1102283-6 Heavy Duty Power Connector
