Phoenix Contact Halogen Free Heat Shrink Tubing, White 4.8mm Sleeve Dia. x 60mm Length, 810 Series
- RS Stock No.:
- 521-066
- Mfr. Part No.:
- 0810101
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 521-066
- Mfr. Part No.:
- 0810101
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sleeve Diameter | 4.8mm | |
| Colour | White | |
| Sleeve Type | Heat Shrink | |
| Sleeve Length | 60mm | |
| Halogen Free | Yes | |
| Series | 810 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series 810 | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Shrink sleeve roll in white, unlabeled, can be labeled with various printers including THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, and THERMOMARK X1.2. It accommodates a cable diameter range of 2.4 to 4.8 mm, is unperforated, and features a slide-on mounting type. The roll contains 2500 individual labels, each with a text field height of 9 mm and a text field width of 60 mm.
Color white (RAL 9010)
Material Polyolefin
Base element material polyolefin
Components halogen-free
Material Polyolefin
Base element material polyolefin
Components halogen-free
Related links
- Phoenix Contact Halogen Free Heat Shrink Tubing 810 Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS
