TE Connectivity Heat Shrink Tubing, Black 5mm Sleeve Dia., RAYCHEM NETM1000 Series
- RS Stock No.:
- 520-522
- Mfr. Part No.:
- 5241734002
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 520-522
- Mfr. Part No.:
- 5241734002
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 5mm | |
| Colour | Black | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Series | RAYCHEM NETM1000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 5mm | ||
Colour Black | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Series RAYCHEM NETM1000 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing is an essential component for safeguarding wires and cables in various applications. This product offers a robust solution with its crosslinked polyolefin material, designed to withstand stringent environmental conditions. With its remarkable flame-retardant properties and single wall design, this tubing not only provides effective insulation but also enhances the durability of electrical connections. The black, 5 mm diameter tubing efficiently expands to accommodate a wide range of wire sizes, ensuring a secure and dependable fit. Whether used for automotive, industrial, or consumer applications, this product ensures reliability and longevity.
Flame-retardant properties enhance safety and performance
Constructed from crosslinked polyolefin for added strength
Designed for easy usability with a spool packaging method
Effectively protects against mechanical stress and fluid exposure
Suitable for a wide range of operating temperatures
Minimal expansion diameter ensures a secure fit
Constructed from crosslinked polyolefin for added strength
Designed for easy usability with a spool packaging method
Effectively protects against mechanical stress and fluid exposure
Suitable for a wide range of operating temperatures
Minimal expansion diameter ensures a secure fit
Related links
- TE Connectivity Heat Shrink Tubing ZHTM Series
- RS PRO Heat Shrink Tubing, Black 5mm Sleeve Dia. x 10m Length 2:1 Ratio
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
