TE Connectivity Heat Shrink Tubing 19mm Sleeve Dia., RAYCHEM Series
- RS Stock No.:
- 473-722
- Mfr. Part No.:
- CH02044001
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 473-722
- Mfr. Part No.:
- CH02044001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 19mm | |
| Shrunk Diameter | 6mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 19mm | ||
Shrunk Diameter 6mm | ||
Sleeve Type Heat Shrink Tubing | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- GB
The TE Connectivity Versatile heat shrink tubing is designed to provide exceptional protection for various applications. Crafted from high-quality polyester, this product offers a reliable solution that withstands extreme temperatures ranging from -50 to 150 °C. Its unique braid wall construction ensures flexibility and resilience, making it resistant to mechanical damage. The tubing is particularly suitable for diverse environments, providing splash protection without compromising on durability. By integrating low halogen content, this product aligns with environmental safety standards, thereby offering peace of mind for users concerned about compliance. Experience enhanced performance with this advanced tubing solution, ideal for a wide array of industrial and electrical needs.
Manufactured with robust polyester material for enhanced durability
Designed with low halogen content to meet environmental regulations
Offers splash protection capabilities for reliable use in harsh conditions
Flexibility allows for easy installation in tight spaces
Withstands high operating temperatures, making it suitable for various applications
Reel packaging provides convenient storage and handling
Resistant to mechanical damage ensuring long-lasting performance
Designed with low halogen content to meet environmental regulations
Offers splash protection capabilities for reliable use in harsh conditions
Flexibility allows for easy installation in tight spaces
Withstands high operating temperatures, making it suitable for various applications
Reel packaging provides convenient storage and handling
Resistant to mechanical damage ensuring long-lasting performance
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM VOLINSU EVDW Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing BSTS Series
- TE Connectivity Heat Shrink Tubing RAYCHEM DWHF Series
