NEMIQ Heat Shrink Tube, Black 12.5mm Sleeve Dia. x 5m Length 2:1 Ratio, NHS Series

Bulk discount available

Subtotal (1 pack of 5 metres)*

£2.89

(exc. VAT)

£3.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 - 4£2.89£0.578
5 - 9£2.66£0.532
10 +£2.34£0.468

*price indicative

RS Stock No.:
433-099
Mfr. Part No.:
NHS-12.7-0-5M
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Sleeve Diameter

12.5mm

Colour

Black

Shrunk Diameter

6.25mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Halogen Free

No

Series

NHS

COO (Country of Origin):
CN
The NEMIQ Shrink tube without adhesive 2:1, ID equal to 12.7mm black, has a length of 5 meters and a thin-wall design.

Type Heat-shrink
Shrink rate 2:1
Colour Black
Material Polyolefin (PO-X)

Related links