NEMIQ Heat Shrink Tube, Black 4.8mm Sleeve Dia. x 5m Length 2:1 Ratio, NHS Series
- RS Stock No.:
- 433-103
- Mfr. Part No.:
- NHS-4.8-0-5M
- Brand:
- NEMIQ
Bulk discount available
Subtotal (1 pack of 5 metres)*
£2.21
(exc. VAT)
£2.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 - 4 | £2.21 | £0.442 |
| 5 - 9 | £2.03 | £0.406 |
| 10 + | £1.79 | £0.358 |
*price indicative
- RS Stock No.:
- 433-103
- Mfr. Part No.:
- NHS-4.8-0-5M
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Sleeve Diameter | 4.8mm | |
| Colour | Black | |
| Shrunk Diameter | 2.4mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Halogen Free | No | |
| Series | NHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Sleeve Diameter 4.8mm | ||
Colour Black | ||
Shrunk Diameter 2.4mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Halogen Free No | ||
Series NHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Shrink tube without adhesive 2:1, ID equal to 4.8 mm black, has a length of 5 meters and a thin-wall design.
Type Heat-shrink
Shrink rate 2:1
Colour Black
Material Polyolefin (PO-X)
Shrink rate 2:1
Colour Black
Material Polyolefin (PO-X)
Related links
- NEMIQ Heat Shrink Tube NHS Series
- NEMIQ Heat Shrink Tube NHS Series
- NEMIQ Heat Shrink Tube NHS Series
- NEMIQ Heat Shrink Tube NHS Series
- NEMIQ Heat Shrink Tube NHS Series
- TE Connectivity Heat Shrink Tube LSTT Series
- TE Connectivity Heat Shrink Tubing CGPT Series
- TE Connectivity Heat Shrink Tubing LSTT Series