NEMIQ Heat Shrink Tube, Black 18.7mm Sleeve Dia. x 2.5m Length 2:1 Ratio, NHS Series
- RS Stock No.:
- 433-101
- Mfr. Part No.:
- NHS-19.1-0-2.5M
- Brand:
- NEMIQ
Bulk discount available
Subtotal (1 unit)*
£3.52
(exc. VAT)
£4.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.52 |
| 10 + | £3.24 |
*price indicative
- RS Stock No.:
- 433-101
- Mfr. Part No.:
- NHS-19.1-0-2.5M
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Sleeve Diameter | 18.7mm | |
| Colour | Black | |
| Shrunk Diameter | 9.35mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 2.5m | |
| Halogen Free | No | |
| Series | NHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Sleeve Diameter 18.7mm | ||
Colour Black | ||
Shrunk Diameter 9.35mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 2.5m | ||
Halogen Free No | ||
Series NHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Shrink tube without adhesive 2:1, ID equal to 19.1 mm black, has a length of 2.5 meters and a thin-wall design.
Type Heat-shrink
Shrink rate 2:1
Colour Black
Material Polyolefin (PO-X)
Shrink rate 2:1
Colour Black
Material Polyolefin (PO-X)
Related links
- NEMIQ Heat Shrink Tube NHS Series
- NEMIQ Heat Shrink Tube NHS Series
- NEMIQ Heat Shrink Tube NHS Series
- NEMIQ Heat Shrink Tube NHS Series
- NEMIQ Heat Shrink Tube NHS Series
- NEMIQ Heat Shrink Tubing Kit Blue White DERAY Series
- NEMIQ Heat Shrink Tubing Kit 80 AS Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS