NEMIQ Heat Shrink Tube, Black 9.5mm Sleeve Dia. x 5m Length 2:1 Ratio, NHS Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
433-106
Mfr. Part No.:
NHS-9.5-0-5M
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Sleeve Diameter

9.5mm

Colour

Black

Shrunk Diameter

4.75mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Halogen Free

No

Series

NHS

COO (Country of Origin):
CN
The NEMIQ Shrink tube without adhesive 2:1, ID equal to 9.5 mm black, has a length of 5 meters and a thin-wall design.

Type Heat-shrink
Shrink rate 2:1
Colour Black
Material Polyolefin (PO-X)

Related links