TE Connectivity Y Shape Cable Transition, Fluid Resistant Elastomer Adhesive Lined, 18.3 → 35.6mm

Subtotal (1 box of 2 units)*

£142.93

(exc. VAT)

£171.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£142.93£71.465

*price indicative

RS Stock No.:
507-106
Mfr. Part No.:
236143-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Y Shape Cable Transition

Inside Diameter Primary

18.3 → 35.6mm

Inside Diameter Secondary

8.6 → 15.2mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

COO (Country of Origin):
US
The TE Connectivity Innovative Y Shape Cable Transition is designed to enhance connections across multiple branches, ensuring reliability even in harsh environments. With its robust construction from fluid-resistant modified elastomer, this product guarantees superior performance in temperature extremes ranging from -75 to 150 °C. Tailored for seamless integration into wire protection and management systems, it boasts a unique three-branch configuration aimed at optimising space and efficiency. The adhesive precoat feature provides excellent bonding for secure installations, making it a prime choice for applications requiring durability and resilience. Ideal for both industrial and commercial use, this cable transition caters to the complex needs of modern connectivity solutions.

Y shape design optimises cable arrangements
Three branches enhance flexibility in routing
Fluid resistant material ensures long lasting durability
Pre coated adhesive simplifies and secures installation
Wide operating temperature range supports various applications
Compliant with EU RoHS and ELV directives for environmental safety

Related links