TE Connectivity T Shape Cable Transistion, Fluid Resistant Elastomer, 13.2mm
- RS Stock No.:
- 477-147
- Mfr. Part No.:
- 339267-000
- Brand:
- TE Connectivity
Subtotal (1 box of 3 units)*
£189.42
(exc. VAT)
£227.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £189.42 | £63.14 |
*price indicative
- RS Stock No.:
- 477-147
- Mfr. Part No.:
- 339267-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | T Shape Cable Transistion | |
| Inside Diameter Primary | 13.2mm | |
| Inside Diameter Secondary | 6.6mm | |
| Material | Fluid Resistant Elastomer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type T Shape Cable Transistion | ||
Inside Diameter Primary 13.2mm | ||
Inside Diameter Secondary 6.6mm | ||
Material Fluid Resistant Elastomer | ||
- COO (Country of Origin):
- MX
The TE Connectivity T Shape Cable Transition is engineered for optimal performance in complex wiring configurations, featuring three branches for versatile connectivity. Designed with renowned fluid-resistant modified elastomer, it excels in extreme temperature environments ranging from -75 to 150 °C. The innovative adhesive precoat ensures secure placement, reducing connectivity issues and enhancing reliability during operation. Its versatile inside diameter ranges facilitate a seamless fit across various applications, making it an essential component for projects that demand stability and resilience. The product embodies a blend of quality materials and thoughtful design, making it a perfect choice for industries requiring robust solutions in challenging conditions.
Molded part shape provides efficient connectivity in T configurations
Adhesive precoat guarantees reliable installation and lowers failure rates
Robust construction enhances longevity in demanding applications
Fluid-resistant material ensures durability in harsh environments
Multiple inside diameter ranges accommodate diverse wiring needs
Active compliance with EU directives supports an eco-friendly choice
Suitable for high-performance applications requiring thermal stability
Versatile design caters to complex routing and branching setups
Adhesive precoat guarantees reliable installation and lowers failure rates
Robust construction enhances longevity in demanding applications
Fluid-resistant material ensures durability in harsh environments
Multiple inside diameter ranges accommodate diverse wiring needs
Active compliance with EU directives supports an eco-friendly choice
Suitable for high-performance applications requiring thermal stability
Versatile design caters to complex routing and branching setups
Related links
- TE Connectivity T Joint Black 13.2mm
- TE Connectivity Branching Black 13.2mm
- TE Connectivity 45° Side Breakout Black 13.2mm
- TE Connectivity Y Joint Black 13.2mm
- TE Connectivity T Joint Black 6.6mm
- TE Connectivity T Joint Black 26.9mm
- TE Connectivity Y Shape Cable Transition 18.3 → 35.6mm
- TE Connectivity Y Shape Cable Transistion 25.9 – 55.6mm
