TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 3.8mm

Subtotal (1 pack of 15 units)*

£180.67

(exc. VAT)

£216.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£180.67£12.045

*price indicative

RS Stock No.:
475-958
Mfr. Part No.:
829193-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cable boot

Inside Diameter Primary

3.8mm

Inside Diameter Secondary

11.9mm

Adhesive Lined

Yes

Material

Elastomer

Colour

Black

COO (Country of Origin):
MX
The TE Connectivity State-of-the-art heat-shrinkable molded part is meticulously engineered for superior performance in high-temperature environments. Providing exceptional resistance to both chemicals and abrasion, this product ensures durability and reliability in demanding applications. Its unique formulation guarantees long-term resistance against high-temperature fluids, making it an ideal choice for military vehicle cables and harnesses. Designed to work seamlessly with other components, it offers outstanding sealing and strain relief capabilities at connector-cable terminations and cable-to-cable transitions. The -25 material operates effectively over an impressive temperature range, ensuring consistent performance in a multitude of settings. Its sleek black colour not only enhances aesthetics but also signifies its robust construction tailored for a myriad of industrial and military applications.

Heat-shrinkable design ensures a secure fit over components
Exceptional resistance to high-temperature fluids enhances operational longevity
Formulated for optimal fluid resistance, minimising the risk of failure
Compatible with a range of other system components, providing a complete solution
Durable construction specifically designed for military and industrial use
Effective sealing and strain relief at critical junctions maximises reliability
Wide operational temperature range supports versatility in various environments

Related links