TE Connectivity Cable boot Black Adhesive Lined, 13.2mm
- RS Stock No.:
- 473-959
- Mfr. Part No.:
- 268026-000
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 473-959
- Mfr. Part No.:
- 268026-000
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 13.2mm | |
| Inside Diameter Secondary | 6.6mm | |
| Adhesive Lined | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 13.2mm | ||
Inside Diameter Secondary 6.6mm | ||
Adhesive Lined Yes | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Innovative Y-shaped cable transition is designed for maximum versatility with five branches, ensuring optimal organisation and protection of cables in various applications. Crafted from a low fire hazard material, it guarantees safety and reliability even in extreme operating temperatures ranging from -30 to 105 °C. With a focus on durability, this product is ideal for long-term fluid exposure at high temperatures, making it suitable for both industrial and commercial use. Its moulded part shape enhances installation efficiency, turning cable management into a hassle-free task. This cable transition not only meets international compliance standards but also offers excellent resistance to chemical exposure, ensuring peace of mind in demanding environments.
Moulded part shape optimises cable organisation
Ideal for applications requiring high-temperature resilience
Conforms to stringent international compliance standards
Designed to withstand long-term fluid exposure
Low fire hazard material enhances safety in critical environments
Five branches allow for flexible cable configurations
Reduces installation time with its user-friendly design
Chemical resistance ensures longevity in harsh conditions
Ideal for applications requiring high-temperature resilience
Conforms to stringent international compliance standards
Designed to withstand long-term fluid exposure
Low fire hazard material enhances safety in critical environments
Five branches allow for flexible cable configurations
Reduces installation time with its user-friendly design
Chemical resistance ensures longevity in harsh conditions
Related links
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black Adhesive Lined
- TE Connectivity Cable boot Black Adhesive Lined, 24mm
- TE Connectivity Cable boot Black Adhesive Lined, 30mm
- TE Connectivity Cable boot Black Adhesive Lined, 19mm
- TE Connectivity Cable boot Black Adhesive Lined, 25mm
- TE Connectivity Cable Boot Black 10.85mm