TE Connectivity Cable boot Black Adhesive Lined, 30mm
- RS Stock No.:
- 475-920
- Mfr. Part No.:
- 626617-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 7 units)*
£156.18
(exc. VAT)
£187.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.18 | £22.311 |
*price indicative
- RS Stock No.:
- 475-920
- Mfr. Part No.:
- 626617-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 30mm | |
| Adhesive Lined | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 30mm | ||
Adhesive Lined Yes | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Heat shrinkable Heat shrink boot made from low-fire-hazard material offer essential fire safety characteristics in demanding applications. These heat-shrinkable, semi flexible shapes are specifically designed for environments where the risk of fire-related hazards is a chief concern. With a remarkable operating temperature range, these parts provide reliable protection against corrosive products of combustion.
Engineered for low fire hazard applications
Exhibits excellent fire safety characteristics
Available in multiple configurations for diverse uses
Maintains robust mechanical and fluid resistance
Designed for continuous operation within a broad temperature range
Low-smoke and low-toxicity indices enhance safety during combustion
Provides effective sealing and strain relief on cable-connector terminations
Exhibits excellent fire safety characteristics
Available in multiple configurations for diverse uses
Maintains robust mechanical and fluid resistance
Designed for continuous operation within a broad temperature range
Low-smoke and low-toxicity indices enhance safety during combustion
Provides effective sealing and strain relief on cable-connector terminations
Related links
- TE Connectivity Cable boot Black Adhesive Lined, 30mm
- TE Connectivity Cable boot Black Adhesive Lined
- TE Connectivity Cable boot Black Adhesive Lined, 24mm
- TE Connectivity Cable boot Black Adhesive Lined, 13.2mm
- TE Connectivity Cable boot Black Adhesive Lined, 19mm
- TE Connectivity Cable boot Black Adhesive Lined, 25mm
- TE Connectivity Cable Boot Black 10.85mm
- TE Connectivity Cable boot Black 15.7mm
