TE Connectivity Cable boot Black Adhesive Lined, 19mm
- RS Stock No.:
- 508-943
- Mfr. Part No.:
- 462867-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£140.67
(exc. VAT)
£168.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £140.67 | £46.89 |
*price indicative
- RS Stock No.:
- 508-943
- Mfr. Part No.:
- 462867-000
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 19mm | |
| Inside Diameter Secondary | 8.4mm | |
| Adhesive Lined | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 19mm | ||
Inside Diameter Secondary 8.4mm | ||
Adhesive Lined Yes | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Innovative heat-shrinkable molded part is specifically designed for low fire hazard applications, making it an essential component in environments where safety is paramount. Constructed from low-fire-hazard material, it showcases excellent fire safety characteristics, ensuring reduced risk in the event of combustion. The Heat shrink boot provide a reliable solution for protecting sensitive equipment in demanding sectors such as mass transit systems and offshore installations. With a robust operating temperature range of -30°C to 105°C, these components promise durability and performance under extreme conditions. Their ability to shrink upon heat application allows for secure fitting and effective sealing, enhancing the safety and longevity of cable connections in harnesses. Moreover, these products are available in various configurations to meet diverse application needs.
Heat-shrinkable, semi flexible design for easy application
Low-smoke emissions contribute to improved safety in fire incidents
Prevents corrosive damage to critical equipment during combustion
Highly adaptable, suitable for a variety of configurations
Appropriate for installations where fire hazard reduction is essential
Excellent mechanical strength while maintaining fluid-resistant properties
Recommended for use with adhesive lining for optimal sealing and strain relief
Ideal for marine and mass transit applications due to its protective characteristics
Complies with rigorous military and industry standards for reliability
Low-smoke emissions contribute to improved safety in fire incidents
Prevents corrosive damage to critical equipment during combustion
Highly adaptable, suitable for a variety of configurations
Appropriate for installations where fire hazard reduction is essential
Excellent mechanical strength while maintaining fluid-resistant properties
Recommended for use with adhesive lining for optimal sealing and strain relief
Ideal for marine and mass transit applications due to its protective characteristics
Complies with rigorous military and industry standards for reliability
Related links
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black Adhesive Lined
- TE Connectivity Cable boot Black Adhesive Lined, 24mm
- TE Connectivity Cable boot Black Adhesive Lined, 13.2mm
- TE Connectivity Cable boot Black Adhesive Lined, 30mm
- TE Connectivity Cable boot Black Adhesive Lined, 25mm
- TE Connectivity Cable Boot Black 10.85mm