TE Connectivity Cable boot Black, Polyolefin Adhesive Lined, 19mm
- RS Stock No.:
- 469-996
- Mfr. Part No.:
- 812846-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£160.97
(exc. VAT)
£193.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.97 | £26.828 |
*price indicative
- RS Stock No.:
- 469-996
- Mfr. Part No.:
- 812846-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 19mm | |
| Inside Diameter Secondary | 8.4mm | |
| Adhesive Lined | Yes | |
| Material | Polyolefin | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 19mm | ||
Inside Diameter Secondary 8.4mm | ||
Adhesive Lined Yes | ||
Material Polyolefin | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrinkable Heat shrink boot is a premium solution designed for harsh environments, particularly suitable for general harnessing applications. Crafted from semi-rigid modified polyolefin, it offers exceptional heat-shrinkable properties that ensure reliable performance under a range of conditions. The robust nature of this material allows it to withstand exposure to fluids and heat, making it ideal for installations that require durability and resilience. With an operating temperature range from -55°C to 135°C, it remains reliable even in extreme conditions.
Heat-shrinkable design enhances connection reliability
Semi-rigid material maintains structural integrity under stress
Flame retardant properties ensure safety in installations
Excellent resistance to a variety of fluids and heat exposure
Provides optimal sealing at connector-cable terminations
Wide range of shapes available for diverse application requirements
Recommended installation temperature promotes effective shrinking
Low-temperature flexibility allows use in extreme environments
Self-extinguishing flammability adds an extra layer of safety
Specifications are subject to change, ensuring continual improvement
Semi-rigid material maintains structural integrity under stress
Flame retardant properties ensure safety in installations
Excellent resistance to a variety of fluids and heat exposure
Provides optimal sealing at connector-cable terminations
Wide range of shapes available for diverse application requirements
Recommended installation temperature promotes effective shrinking
Low-temperature flexibility allows use in extreme environments
Self-extinguishing flammability adds an extra layer of safety
Specifications are subject to change, ensuring continual improvement
Related links
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black Adhesive Lined, 19mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 16mm
- TE Connectivity Cable boot Black 8.4mm
- TE Connectivity Cable boot Black 12.7mm
- TE Connectivity Cable Boot Black 10.85mm
- TE Connectivity Cable Boot Black 5.7mm
