TE Connectivity Cable boot Black, Polyolefin Adhesive Lined, 12.7mm
- RS Stock No.:
- 473-937
- Mfr. Part No.:
- 5510060002
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£153.28
(exc. VAT)
£183.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.28 | £0.307 |
*price indicative
- RS Stock No.:
- 473-937
- Mfr. Part No.:
- 5510060002
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 12.7mm | |
| Inside Diameter Secondary | 2.29mm | |
| Adhesive Lined | Yes | |
| Material | Polyolefin | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 12.7mm | ||
Inside Diameter Secondary 2.29mm | ||
Adhesive Lined Yes | ||
Material Polyolefin | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Dual wall heat shrink cap is engineered to provide robust protection for wires and cables in demanding environments. Designed for a wide operating temperature range of -55 to 110 °C, it ensures reliability and performance in both extreme cold and heat. The encapsulant lining enhances durability, making it ideal for applications where vulnerability to fluids and abrasion is a concern. With its semi-rigid design, this heat shrink cap blends flexibility with exceptional strength, safeguarding connections from moisture and contaminants. Whether you need to secure wiring in automotive, marine, or industrial applications, this product stands out for its unmatched resilience and effective cable management, ensuring longevity and safety.
Offers exceptional protection against splash and fluid exposure
Features a 3:1 shrink ratio for a secure fit on a variety of cable sizes
Low halogen materials contribute to reduced environmental impact
Designed to withstand mechanical stresses, ensuring long-term reliability
Recognised by UL for added assurance in quality and safety
Compatible with a range of applications, offering versatility in use
Utilises crosslinked polyolefin for enhanced resistance to harsh conditions
Semi-rigid nature aids in strain relief and prevents damage to wires
Features a 3:1 shrink ratio for a secure fit on a variety of cable sizes
Low halogen materials contribute to reduced environmental impact
Designed to withstand mechanical stresses, ensuring long-term reliability
Recognised by UL for added assurance in quality and safety
Compatible with a range of applications, offering versatility in use
Utilises crosslinked polyolefin for enhanced resistance to harsh conditions
Semi-rigid nature aids in strain relief and prevents damage to wires
Related links
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black 16mm
- TE Connectivity Cable boot Black 8.4mm
- HellermannTyton Cable Boot Black 22.3mm
- TE Connectivity Cable Boot Black 10.85mm
- TE Connectivity Cable Boot Black 5.7mm
- TE Connectivity Cable Boot Black 7.4mm