TE Connectivity Cable boot Black, Polyolefin Adhesive Lined, 13.2mm
- RS Stock No.:
 - 467-347
 - Mfr. Part No.:
 - 823040-000
 - Brand:
 - TE Connectivity
 
Subtotal (1 pack of 4 units)*
£172.51
(exc. VAT)
£207.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £172.51 | £43.128 | 
*price indicative
- RS Stock No.:
 - 467-347
 - Mfr. Part No.:
 - 823040-000
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 13.2mm | |
| Inside Diameter Secondary | 6.6mm | |
| Adhesive Lined | Yes | |
| Material | Polyolefin | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Type Cable boot  | ||
Inside Diameter Primary 13.2mm  | ||
Inside Diameter Secondary 6.6mm  | ||
Adhesive Lined Yes  | ||
Material Polyolefin  | ||
Colour Black  | ||
- COO (Country of Origin):
 - MX
 
The TE Connectivity Innovative Y Shape Cable Transition and Breakout is meticulously designed to facilitate seamless connections across multiple branches. With an impressive five-branch configuration, this product meets the demanding requirements for cable management in complex electrical systems. Constructed from semi-rigid modified polyolefin, it ensures durability and reliability across a wide range of operating temperatures from -55 to 135 °C. This product is ideal for applications requiring occasional fluid exposure, making it suitable for various industrial environments. Its thoughtful design permits easy installation while maintaining intense performance parameters, ensuring that your projects run smoothly and efficiently.
Y shape configuration optimises cable branching and organisation
Constructed from semi-rigid materials for enhanced stability and resistance
Designed for occasional exposure to fluids, ensuring versatility in applications
Wide operating temperature range supports diverse operational environments
Complies with EU RoHS and ELV directives for environmentally conscious usage
Adhesive is purchased separately, allowing tailored installation solutions
Product compliance documentation available for regulatory assurance
Constructed from semi-rigid materials for enhanced stability and resistance
Designed for occasional exposure to fluids, ensuring versatility in applications
Wide operating temperature range supports diverse operational environments
Complies with EU RoHS and ELV directives for environmentally conscious usage
Adhesive is purchased separately, allowing tailored installation solutions
Product compliance documentation available for regulatory assurance
Related links
- TE Connectivity Cable boot Black 13.2mm
 - TE Connectivity Cable boot Black 19mm
 - TE Connectivity Cable boot Black 16mm
 - TE Connectivity Cable boot Black 8.4mm
 - TE Connectivity Cable boot Black 12.7mm
 - TE Connectivity Cable boot Black 13.2mm
 - TE Connectivity Cable boot Black Adhesive Lined, 13.2mm
 - HellermannTyton Cable Boot Black 22.3mm
 
