TE Connectivity Cable boot Black, Polyolefin Adhesive Lined, 13.2mm
- RS Stock No.:
- 469-387
- Mfr. Part No.:
- 823340-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£154.62
(exc. VAT)
£185.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.62 | £38.655 |
*price indicative
- RS Stock No.:
- 469-387
- Mfr. Part No.:
- 823340-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 13.2mm | |
| Inside Diameter Secondary | 6.6mm | |
| Adhesive Lined | Yes | |
| Material | Polyolefin | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 13.2mm | ||
Inside Diameter Secondary 6.6mm | ||
Adhesive Lined Yes | ||
Material Polyolefin | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Heat shrink boot is engineered for versatility and reliability in a range of general harnessing applications. Designed with semi-rigid modified polyolefin, it serves as a heat-shrinkable solution, ensuring robust performance in environments exposed to heat and fluids. The part features excellent sealing capabilities, especially at connector-cable terminations and transitions, making it ideal for applications where toughness is paramount. Its flame-retardant properties provide additional safety, while the wide range of available shapes caters to diverse installation needs. With an operational temperature range from -55°C to 135°C, this product reliably maintains its integrity even under extreme conditions. Standardly offered in black, it serves as a functional and aesthetic addition to any assembly, enabling efficient installations across various sectors worldwide.
Heat-shrinkable design enhances adaptability to various component configurations
Flame retardant properties improve safety during operation
Semi-rigid construction provides durability under demanding conditions
Excellent resistance to fluids ensures longevity in diverse environments
Wide shape availability meets various installation requirements
Standard black colour offers a professional appearance and easy integration
Recommended installation temperature optimises the heat application process
Designed for high-performance applications needing reliable sealing
Flame retardant properties improve safety during operation
Semi-rigid construction provides durability under demanding conditions
Excellent resistance to fluids ensures longevity in diverse environments
Wide shape availability meets various installation requirements
Standard black colour offers a professional appearance and easy integration
Recommended installation temperature optimises the heat application process
Designed for high-performance applications needing reliable sealing
Related links
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black Adhesive Lined, 13.2mm
- TE Connectivity Cable boot Black 19mm
- TE Connectivity Cable boot Black 16mm
- TE Connectivity Cable boot Black 8.4mm
- TE Connectivity Cable boot Black 12.7mm
- TE Connectivity Cable Boot Black 10.85mm
