TE Connectivity Cable boot Black Adhesive Lined, 25mm
- RS Stock No.:
- 473-929
- Mfr. Part No.:
- 434149-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 7 units)*
£165.30
(exc. VAT)
£198.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.30 | £23.614 |
*price indicative
- RS Stock No.:
- 473-929
- Mfr. Part No.:
- 434149-000
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 25mm | |
| Adhesive Lined | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 25mm | ||
Adhesive Lined Yes | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Heat shrink boot range is an exceptional solution for low fire hazard applications, providing a unique blend of safety and functionality. Engineered from a high-quality, low-fire-hazard material, these components are ideal for environments where fire safety is paramount. With outstanding heat resistance and low smoke emissions, they are specially designed to maintain integrity even in challenging thermal conditions. The incorporation of adhesive lining enhances their usability, allowing for optimal strain relief and secure connections in cable systems. Regardless of the configuration, these parts deliver reliable performance, significantly reducing risks associated with fire and combustion in critical infrastructures.
Designed for low fire hazard with excellent safety characteristics
Exceptional heat-shrinkable properties enhances adaptability
Low-smoke emissions protect against harmful fumes during exposure
Durable performance across extreme temperature ranges
Adhesive lining aids in precise installation and securing connections
Versatile configurations suited for various cable management applications
Exceptional heat-shrinkable properties enhances adaptability
Low-smoke emissions protect against harmful fumes during exposure
Durable performance across extreme temperature ranges
Adhesive lining aids in precise installation and securing connections
Versatile configurations suited for various cable management applications
Related links
- TE Connectivity Cable boot Black Adhesive Lined, 25mm
- TE Connectivity Cable boot Black Adhesive Lined
- TE Connectivity Cable boot Black Adhesive Lined, 24mm
- TE Connectivity Cable boot Black Adhesive Lined, 13.2mm
- TE Connectivity Cable boot Black Adhesive Lined, 30mm
- TE Connectivity Cable boot Black Adhesive Lined, 19mm
- TE Connectivity Cable Boot Black 10.85mm
- TE Connectivity Cable boot Black 15.7mm