TE Connectivity Cable boot Black Adhesive Lined, 30mm
- RS Stock No.:
- 469-287
- Mfr. Part No.:
- 764503-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£148.33
(exc. VAT)
£178.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.33 | £18.541 |
*price indicative
- RS Stock No.:
- 469-287
- Mfr. Part No.:
- 764503-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 30mm | |
| Adhesive Lined | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 30mm | ||
Adhesive Lined Yes | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Heat shrink boot crafted for low-fire hazard applications are designed to ensure safety and reliability in critical environments. These heat-shrinkable, semi flexible molded shapes are ideal for mass transit systems and offshore installations, offering exceptional performance under challenging conditions. With a temperature range that accommodates both extreme cold and heat, this product significantly enhances the safety of electrical systems. The material's impressive fire safety characteristics, combined with its low-smoke and low-toxicity emissions, make it a quintessential choice for applications where corrosion and material integrity are key concerns.
Designed to shrink above 120°C for effective insulation
Offers exceptional protection against corrosive combustion products
Low-smoke index ensures minimal smoke release during operation
Excellent mechanical and fluid-resistant properties enhance durability
Custom configurations available to meet unique application needs
Standard colour is black, maintaining a discreet appearance
Provides strain relief to reduce risk at cable-connector terminations
Subject to extensive specifications and approvals to ensure quality compliance
Compatible with a variety of harnesses for diverse installation scenarios
Offers exceptional protection against corrosive combustion products
Low-smoke index ensures minimal smoke release during operation
Excellent mechanical and fluid-resistant properties enhance durability
Custom configurations available to meet unique application needs
Standard colour is black, maintaining a discreet appearance
Provides strain relief to reduce risk at cable-connector terminations
Subject to extensive specifications and approvals to ensure quality compliance
Compatible with a variety of harnesses for diverse installation scenarios
Related links
- TE Connectivity Cable boot Black Adhesive Lined, 30mm
- TE Connectivity Cable boot Black Adhesive Lined
- TE Connectivity Cable boot Black Adhesive Lined, 24mm
- TE Connectivity Cable boot Black Adhesive Lined, 13.2mm
- TE Connectivity Cable boot Black Adhesive Lined, 19mm
- TE Connectivity Cable boot Black Adhesive Lined, 25mm
- TE Connectivity Cable Boot Black 10.85mm
- TE Connectivity Cable boot Black 15.7mm
