TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 13mm
- RS Stock No.:
- 470-000
- Mfr. Part No.:
- 878494-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£143.43
(exc. VAT)
£172.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.43 | £14.343 |
*price indicative
- RS Stock No.:
- 470-000
- Mfr. Part No.:
- 878494-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 13mm | |
| Inside Diameter Secondary | 5.6mm | |
| Adhesive Lined | Yes | |
| Material | Elastomer | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 13mm | ||
Inside Diameter Secondary 5.6mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Innovative Straight Heat Shrink Boot is engineered to meet the demanding requirements of high-performance applications. Combining durability with exceptional heat and chemical resistance, it excels in environments where other materials might falter. Ideal for military vehicle cables and harnesses, this solution is specifically designed for optimal sealing and strain relief, ensuring reliable connections even in extreme conditions. Whether undergoing exposure to high temperatures, aggressive fluids, or long-term stress, this product maintains its integrity, making it a trusted choice for professionals seeking reliability and performance.
Heat-shrinkable design enables easy and precise application
Resistant to both high-temperature fluids and prolonged elevated temperatures
Suitable for cable-to-cable transitions, enhancing system reliability
Available in various configurations to fit diverse operational needs
Standard black colour offers versatility and compatibility with various setups
Resistant to both high-temperature fluids and prolonged elevated temperatures
Suitable for cable-to-cable transitions, enhancing system reliability
Available in various configurations to fit diverse operational needs
Standard black colour offers versatility and compatibility with various setups
Related links
- TE Connectivity Cable boot Black 13mm
- TE Connectivity Cable boot Black, Elastomer Adhesive Lined
- TE Connectivity Cable boot Black 26.9mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 17mm
- TE Connectivity Cable boot Black 16mm
- TE Connectivity Cable boot Black 18mm
- TE Connectivity Cable boot Black 11mm
