TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 18mm
- RS Stock No.:
- 469-268
- Mfr. Part No.:
- 883099-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£147.83
(exc. VAT)
£177.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.83 | £14.783 |
*price indicative
- RS Stock No.:
- 469-268
- Mfr. Part No.:
- 883099-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 18mm | |
| Adhesive Lined | Yes | |
| Material | Elastomer | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 18mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink boot is engineered to meet the demanding needs of high-temperature applications, particularly in military and industrial environments. It comprises Heat shrink boot made from a fluid-resistant modified elastomer, designed for robust performance against harsh conditions. Featuring heat-shrinkable, semi-rigid construction, these components provide exceptional reliability even when exposed to high-temperature fluids. This versatility allows superior sealing and strain relief for connector-cable terminations and cable-to-cable transitions. Available in a standard black finish, these parts are designed to withstand extreme temperatures ranging from -75°C to 150°C, ensuring long-lasting performance in various applications. When integrated with other compatible components like DR-25 tubing, they form a comprehensive cable harnessing solution that is both efficient and dependable.
Heat-shrinkable design allows for a snug fit upon application of heat
Exceptional chemical and abrasion resistance enhances durability
Engineered for high-temperature fluid resistance, ensuring reliability
Optimum flexibility during installation prevents cracking under stress
Wide range of configurations to meet diverse application needs
Specifically formulated to provide long-term high-temperature performance
Exceptional chemical and abrasion resistance enhances durability
Engineered for high-temperature fluid resistance, ensuring reliability
Optimum flexibility during installation prevents cracking under stress
Wide range of configurations to meet diverse application needs
Specifically formulated to provide long-term high-temperature performance
Related links
- TE Connectivity Cable boot Black, Elastomer Adhesive Lined
- TE Connectivity Cable boot Black 13mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 26.9mm
- TE Connectivity Cable boot Black 17mm
- TE Connectivity Cable boot Black 16mm
- TE Connectivity Cable boot Black 11mm
- TE Connectivity Cable boot Black 7.4mm
